CD4089BE

Texas Instruments
595-CD4089BE
CD4089BE

Mfr.:

Description:
Multipliers/Dividers Binary Rate Mult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹140.70 ₹140.70
₹102.50 ₹1,025.00
₹92.99 ₹2,324.75
₹82.56 ₹8,256.00
₹77.62 ₹19,405.00
₹74.64 ₹37,320.00
₹72.12 ₹72,120.00
₹68.67 ₹1,71,675.00
₹67.37 ₹3,36,850.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multipliers/Dividers
RoHS:  
Multipliers
1 Circuit
4000
PDIP-16
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Input Frequency: 0 Hz to 3.5 MHz
Operating Supply Voltage: 3 V to 18 V
Product Type: Multipliers / Dividers
Series: CD4089B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS