CD4094BPW

595-CD4094BPW
CD4094BPW

Mfr.:

Description:
Counter Shift Registers CMOS 8-St Shift & Store Bus Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,706

Stock:
10,706 Can Dispatch Immediately
Quantities greater than 10706 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹63.64 ₹636.40
₹57.31 ₹1,432.75
₹50.32 ₹4,528.80
₹46.96 ₹12,679.20
₹45.01 ₹24,305.40
₹43.61 ₹47,098.80
₹41.65 ₹1,04,958.00
₹40.63 ₹2,04,775.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹44.73
Min:
1

Similar Product

Texas Instruments CD4094BPWR
Texas Instruments
Counter Shift Registers 8-Bit w/Latch A 595- CD4094BPW A 595-CD4 A 595-CD4094BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
TSSOP-16
4000
CMOS
1
3-State
600 ns, 250 ns, 190 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register/Latch
Mounting Style: SMD/SMT
Number of Output Lines: 10
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4094B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.