CD4098BMT

595-CD4098BMT
CD4098BMT

Mfr.:

Description:
Monostable Multi-vibrator CMOS Dual Mono- stable Multivibrator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹156.32
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹102.42
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.33
Min:
1

Similar Product

Texas Instruments CD4098BM96
Texas Instruments
Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Monostable Multivibrator
4000
2 Element
500 ns, 250 ns, 200 ns
SOIC-Narrow-16
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD4098B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99