CD4508BM96

Texas Instruments
595-CD4508BM96
CD4508BM96

Mfr.:

Description:
Latches CMOS DUAL 4-BIT LATC H A 595-CD4508BM A A 595-CD4508BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,799

Stock:
1,799 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹153.75 ₹153.75
₹112.75 ₹1,127.50
₹102.50 ₹2,562.50
₹90.94 ₹9,094.00
₹85.54 ₹21,385.00
₹84.33 ₹42,165.00
₹84.23 ₹84,230.00
Full Reel (Order in multiples of 2000)
₹77.34 ₹1,54,680.00
₹75.57 ₹3,02,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹163.07
Min:
1

Similar Product

Texas Instruments CD4508BM
Texas Instruments
Latches CMOS DUAL 4-BIT LATCH
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Latch
4500
2 Circuit
4 Line
SOIC-24
Non-Inverting
260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 4 Line
Product Type: Latches
Series: CD4508B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.