CD4508BNSR

Texas Instruments
595-CD4508BNSR
CD4508BNSR

Mfr.:

Description:
Latches CMOS DUAL 4-BIT LATC H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,589

Stock:
1,589 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1589 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹146.29 ₹146.29
₹145.36 ₹1,453.60
₹144.43 ₹3,610.75
₹136.97 ₹34,242.50
₹120.20 ₹60,100.00
₹100.63 ₹1,00,630.00
Full Reel (Order in multiples of 2000)
₹93.18 ₹1,86,360.00
₹91.78 ₹3,67,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Latch
4500
2 Circuit
3 Line
SOP-24
Non-Inverting
260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD4508B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Unit Weight: 307.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.