CD4521BNSR

Texas Instruments
595-CD4521BNSR
CD4521BNSR

Mfr.:

Description:
Multipliers/Dividers CMOS 24-Stage Freque ncy Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,668

Stock:
2,668 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.82 ₹70.82
₹50.50 ₹505.00
₹45.38 ₹1,134.50
₹39.79 ₹3,979.00
₹37.09 ₹9,272.50
₹35.50 ₹17,750.00
₹35.32 ₹35,320.00
Full Reel (Order in multiples of 2000)
₹34.10 ₹68,200.00
₹31.77 ₹1,27,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
4500
SOIC-16
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Rate Multipliers, Frequency Dividers & Timers
Operating Supply Voltage: 3 V to 18 V
Product Type: Multipliers / Dividers
Series: CD4521B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS