CD4522BE

Texas Instruments
595-CD4522BE
CD4522BE

Mfr.:

Description:
Counter ICs Prog BCD Divide-by-N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 833

Stock:
833 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹80.79 ₹807.90
₹73.05 ₹1,826.25
₹64.57 ₹6,457.00
₹60.57 ₹15,142.50
₹58.14 ₹29,070.00
₹56.09 ₹56,090.00
₹54.04 ₹1,35,100.00
₹52.74 ₹2,63,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
CD4000
4 bit
Down
3 V to 18 V
- 55 C
+ 125 C
CD4522B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.