CD4522BPW

Texas Instruments
595-CD4522BPW
CD4522BPW

Mfr.:

Description:
Counter ICs CMOS Prog BCD Divide -By-N Counter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,120

Stock:
2,120 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹47.71 ₹477.10
₹37.83 ₹945.75
₹35.69 ₹3,212.10
₹34.66 ₹9,358.20
₹33.17 ₹17,911.80
₹31.96 ₹34,516.80
₹31.77 ₹80,060.40
₹31.40 ₹1,58,256.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
CD4000
4 bit
Down
3 V to 18 V
- 55 C
+ 125 C
CD4522B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 90
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.