CD4532BE

Texas Instruments
595-CD4532BE
CD4532BE

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-Bit Priority

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹69.23 ₹692.30
₹62.43 ₹1,560.75
₹55.07 ₹5,507.00
₹51.53 ₹12,882.50
₹49.39 ₹24,695.00
₹47.71 ₹47,710.00
₹45.84 ₹1,14,600.00
₹44.73 ₹2,23,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4500
10 Input
4 Output
PDIP-16
8 bit
110 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Priority Encoder
Pd - Power Dissipation: 725 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4532B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.