CD4532BM

595-CD4532BM
CD4532BM

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 8B Priority Encoder

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Quantities greater than 800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99.70 ₹99.70
₹72.12 ₹721.20
₹62.24 ₹1,556.00
₹56.65 ₹6,798.00
₹53.39 ₹14,949.20
₹52.55 ₹52,550.00
₹51.25 ₹1,29,150.00
₹50.60 ₹2,53,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹46.59
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4500
10 Input
4 Output
SOIC-Narrow-16
8 bit
110 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Priority Encoder
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4532B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.