CD4541BE

Texas Instruments
595-CD4541BE
CD4541BE

Mfr.:

Description:
Timers & Support Products Programmable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,320

Stock:
12,320
Can Dispatch Immediately
On Order:
54,000
Expected 25-01-2027
57,000
Expected 28-01-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.36 ₹63.36
₹45.01 ₹450.10
₹41.00 ₹1,025.00
₹35.13 ₹3,513.00
₹32.71 ₹8,177.50
₹31.31 ₹15,655.00
₹30.10 ₹30,100.00
₹28.79 ₹71,975.00
₹28.05 ₹1,40,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
10500 ns
CMOS
PDIP-14
3 V
18 V
- 55 C
+ 125 C
CD4541B
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 100 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.