CD4541BMT

Texas Instruments
595-CD4541BMT
CD4541BMT

Mfr.:

Description:
Timers & Support Products CMOS Programmable Ti mer-High Voltage A A 595-CD4541BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.79 ₹125.79
₹90.29 ₹902.90
₹81.72 ₹2,043.00
₹72.21 ₹7,221.00
Full Reel (Order in multiples of 250)
₹67.65 ₹16,912.50
₹64.48 ₹32,240.00
₹61.96 ₹61,960.00
₹60.29 ₹1,50,725.00
₹58.80 ₹2,94,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹125.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹56.84
Min:
1

Similar Product

Texas Instruments CD4541BM
Texas Instruments
Timers & Support Products Programmable A 595-C D4541BMT A 595-CD45 A 595-CD4541BMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
10500 ns
CMOS
SOIC-14
3 V
18 V
- 55 C
+ 125 C
CD4541B
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 100 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.