CD4541BNSR

Texas Instruments
595-CD4541BNSR
CD4541BNSR

Mfr.:

Description:
Timers & Support Products CMOS Programmable Ti mer-High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,653

Stock:
1,653 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹55.91 ₹559.10
₹50.22 ₹1,255.50
₹44.07 ₹4,407.00
₹41.19 ₹10,297.50
₹39.32 ₹19,660.00
₹37.92 ₹37,920.00
Full Reel (Order in multiples of 2000)
₹36.71 ₹73,420.00
₹34.66 ₹1,38,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
10500 ns
CMOS
SOIC-14
3 V
18 V
- 55 C
+ 125 C
CD4541B
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 100 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.