CD4543BM96

Texas Instruments
595-CD4543BM96
CD4543BM96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-7-Seg La tch/Decoder/Driver A 595-CD4543BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,781

Stock:
3,781 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹42.30 ₹423.00
₹37.92 ₹948.00
₹33.17 ₹3,317.00
₹30.84 ₹7,710.00
₹29.44 ₹14,720.00
₹28.33 ₹28,330.00
Full Reel (Order in multiples of 2500)
₹27.02 ₹67,550.00
₹25.81 ₹1,29,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹96.91
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹99.70
Min:
1

Similar Product

Texas Instruments CD4543BM
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-7-Seg Latch/Decoder/Driver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
4 Input
7 Output
SOIC-Narrow-16
400 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4543B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.