CD4555BEE4

Texas Instruments
595-CD4555BEE4
CD4555BEE4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual Binary 1-of-4 A LT 595-CD4555BE ALT ALT 595-CD4555BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 914

Stock:
914 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹170.70 ₹170.70
₹111.40 ₹1,114.00
₹94.33 ₹2,358.25
₹79.87 ₹7,987.00
₹69.63 ₹17,407.50
₹65.94 ₹32,970.00
₹42.05 ₹42,050.00

Similar Product

Texas Instruments CD4555BE
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual Binary 1-of-4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
1 Input
4 Output
PDIP-16
190 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4555B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99