CD4555BNSR

Texas Instruments
595-CD4555BNSR
CD4555BNSR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Dual Bin to 1-4 Decoder/Demultipl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,068

Stock:
2,068 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹43.14 ₹431.40
₹38.76 ₹969.00
₹33.82 ₹3,382.00
₹31.49 ₹7,872.50
₹30.10 ₹15,050.00
₹28.98 ₹28,980.00
Full Reel (Order in multiples of 2000)
₹27.95 ₹55,900.00
₹27.12 ₹1,08,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
1 Input
4 Output
SOIC-16
190 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4555B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.