CD4556BE

Texas Instruments
595-CD4556BE
CD4556BE

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual Binary 1-of-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹75.10 ₹751.00
₹67.93 ₹1,698.25
₹60.19 ₹6,019.00
₹57.68 ₹14,420.00
₹55.35 ₹27,675.00
₹52.27 ₹52,270.00
₹50.32 ₹1,25,800.00
₹49.11 ₹2,45,550.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
1 Input
4 Output
PDIP-16
190 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4556B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.