CD74AC02BQAR

Texas Instruments
595-CD74AC02BQAR
CD74AC02BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 1.5-V t o 5.5-V NOR gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹25.25 ₹75,750.00
₹24.60 ₹1,47,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
74AC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: CD74AC02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC02 Quad 2-Input NOR Gates

Texas Instruments CD74AC02 Quad 2-Input NOR Gates contain four independent 2-input NOR gates that perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have a 1.5V to 5.5V supply voltage range and offer balanced noise immunity at 30% of the supply voltage. The Texas Instruments CD74AC02 devices have a ±24mA output drive current that can fanout to 15 F devices.