CD74AC05M96

Texas Instruments
595-CD74AC05M96
CD74AC05M96

Mfr.:

Description:
Inverters Hex Inverters w/Open -Drain Output A 595 A 595-CD74AC05M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,984

Stock:
2,984 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹37.09 ₹370.90
₹33.17 ₹829.25
₹28.89 ₹2,889.00
₹26.93 ₹6,732.50
₹25.62 ₹12,810.00
₹25.53 ₹25,530.00
Full Reel (Order in multiples of 2500)
₹24.13 ₹60,325.00
₹22.83 ₹1,14,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
SOIC-14
5.5 V
1.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Single-Ended
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 7.5 ns
Series: CD74AC05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74AC05 Hex Inverters

Texas Instruments CD74AC05 Hex Inverters include open-drain outputs that can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. These inverters feature SCR-latch-up-resistant CMOS process and circuit design. The CD74AC05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.