CD74AC161M

595-CD74AC161M
CD74AC161M

Mfr.:

Description:
Counter ICs 4-Bit Synch Binary

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹93.18
Min:
1

Similar Product

Texas Instruments CD74AC161M96
Texas Instruments
Counter ICs Sync Preset Binary w /ASync Reset A 595- A 595-CD74AC161M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary
AC
4 bit
Synchronous
Up
1.5 V to 5.5 V
- 55 C
+ 125 C
CD74AC161
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99