CD74AC163M

595-CD74AC163M
CD74AC163M

Mfr.:

Description:
Counter ICs Sync Preset Binary w/Sync Reset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Quantities greater than 673 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹120.20 ₹120.20
₹87.22 ₹872.20
₹75.57 ₹1,889.25
₹68.95 ₹8,274.00
₹65.13 ₹18,236.40
₹62.90 ₹32,708.00
₹62.24 ₹62,240.00
₹61.59 ₹1,55,206.80
₹60.75 ₹3,03,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹79.20
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary
AC
4 bit
Up
1.5 V to 5.5 V
- 55 C
+ 125 C
CD74AC163
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.