CD74AC238M96

Texas Instruments
595-CD74AC238M96
CD74AC238M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.09 ₹67.09
₹48.08 ₹480.80
₹43.24 ₹1,081.00
₹37.83 ₹3,783.00
₹35.22 ₹8,805.00
₹33.73 ₹16,865.00
₹32.89 ₹32,890.00
Full Reel (Order in multiples of 2500)
₹31.03 ₹77,575.00
₹30.19 ₹1,50,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AC
3 Input
8 Output
SOIC-Narrow-16
8 bit
15 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 1.15 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC238
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC238 3-to-8 Line Decoders/Demultiplexers

Texas Instruments CD74AC238 3-to-8 Line Decoders/Demultiplexers are designed for high-performance memory-decoding and data-routing applications requiring short propagation delay times. In high-performance memory systems, the Texas Instruments CD74AC238 decoders can minimize the effects of system decoding.