CD74AC273M96

Texas Instruments
595-CD74AC273M96
CD74AC273M96

Mfr.:

Description:
Flip-Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,399

Stock:
2,399 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹79.58 ₹795.80
₹72.03 ₹1,800.75
₹63.64 ₹6,364.00
₹59.64 ₹14,910.00
₹57.77 ₹28,885.00
₹57.03 ₹57,030.00
Full Reel (Order in multiples of 2000)
₹53.58 ₹1,07,160.00
₹52.18 ₹2,08,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹108.09
Min:
1

Similar Product

Texas Instruments CD74AC273M
Texas Instruments
Flip-Flops Octal D-Type Flip-Flop with Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
8 Circuit
CMOS
SOIC-20
CMOS
Non-Inverting
169 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: CD74AC273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.