CD74AC373E

Texas Instruments
595-CD74AC373E
CD74AC373E

Mfr.:

Description:
Latches Octal Transparent La tches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
AC
1 Circuit
8 Line
PDIP-20
Non-Inverting
4.3 ns
8 uA
24 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 24.33 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 8 uA
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CD74AC373
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 6.35 mm
Unit Weight: 1.199 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹244.58 ₹244.58
₹170.06 ₹1,700.60
₹159.55 ₹3,191.00
₹152.86 ₹15,286.00
₹144.27 ₹37,510.20
₹135.67 ₹67,835.00
₹131.85 ₹1,31,850.00
₹127.07 ₹3,17,675.00
₹124.20 ₹6,21,000.00