CD74AC373M96

Texas Instruments
595-CD74AC373M96
CD74AC373M96

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-CD74AC373M A 5 A 595-CD74AC373M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Octal Transparent Latch
74AC
8 Circuit
8 Line
SOIC-20
Non-Inverting
106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V
8 uA
32 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CD74AC373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 7.52 mm
Unit Weight: 500.700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,495

Stock:
2,495 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹113.69 ₹113.69
₹81.21 ₹812.10
₹73.09 ₹1,827.25
₹64.30 ₹6,430.00
₹60.09 ₹15,022.50
₹57.61 ₹28,805.00
₹57.23 ₹57,230.00
Full Reel (Order in multiples of 2000)
₹57.23 ₹1,14,460.00
₹52.55 ₹2,10,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹90.76
Min:
1

Similar Product

Texas Instruments CD74AC373M
Texas Instruments
Latches Octal Transparent
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.