CD74AC540M

595-CD74AC540M
CD74AC540M

Mfr.:

Description:
Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Quantities greater than 260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹80.79 ₹807.90
₹75.38 ₹1,884.50
₹66.62 ₹6,662.00
₹65.88 ₹65,880.00
₹64.01 ₹1,60,025.00
₹62.52 ₹3,12,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹113.68
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Inverting
SOIC-20
- 24 mA
24 mA
8 uA
1.5 V
5.5 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 85 ns at 1.5 V, 9.5 ns at 3 V to 3.6 V, 6.8 ns at 4.5 V to 5.5 V
Series: CD74AC540
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99