CD74AC652M

595-CD74AC652M
CD74AC652M

Mfr.:

Description:
Bus Transceivers Octal Non-Inv Bus Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.95 ₹314.95
₹242.27 ₹2,422.70
₹205.00 ₹5,125.00
₹191.95 ₹19,195.00
₹181.70 ₹45,425.00
₹177.04 ₹88,520.00
₹168.66 ₹1,68,660.00
₹163.07 ₹4,89,210.00
₹160.27 ₹8,01,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AC
1 Circuit
5.3 ns at 5 V
SOIC-24
CMOS
CMOS
24 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 160 uA
Pd - Power Dissipation: 400 mW
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: CD74AC652
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.