CD74ACT05PWR

Texas Instruments
595-CD74ACT05PWR
CD74ACT05PWR

Mfr.:

Description:
Inverters 6-ch 4.5-V to 5.5-V inverters with TTL-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
Hex Inverter
TSSOP-14
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Series: CD74ACT05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Inverter
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74ACT05 Hex Inverters

Texas Instruments CD74ACT05 Hex Inverters include TTL-voltage compatible inputs. These inverters feature an SCR-latch-up-resistant CMOS process, input clamp diode, open-drain outputs, 80μA maximum supply current, and 5.5V maximum supply voltage. The open-drain outputs can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. The CD74ACT05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.

In Stock: 2,995

Stock:
2,995 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.39 ₹49.39
₹34.94 ₹349.40
₹31.31 ₹782.75
₹27.21 ₹2,721.00
₹25.25 ₹6,312.50
₹24.13 ₹12,065.00
₹23.39 ₹23,390.00
Full Reel (Order in multiples of 3000)
₹23.39 ₹70,170.00