CD74ACT240E

Texas Instruments
595-CD74ACT240E
CD74ACT240E

Mfr.:

Description:
Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹194.75 ₹194.75
₹134.18 ₹1,341.80
₹123.93 ₹2,478.60
₹113.68 ₹11,368.00
₹107.16 ₹27,861.60
₹106.23 ₹1,06,230.00
₹105.29 ₹2,63,225.00
₹103.43 ₹5,17,150.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
PDIP-20
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.8 ns at 4.5 V to 5.5 V
Series: CD74ACT240
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.