CD74ACT245E

Texas Instruments
595-CD74ACT245E
CD74ACT245E

Mfr.:

Description:
Bus Transceivers Tri-State Non-Invert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹121.13 ₹1,211.30
₹112.75 ₹2,255.00
₹105.29 ₹10,529.00
₹98.77 ₹25,680.20
₹95.04 ₹47,520.00
₹92.43 ₹92,430.00
₹88.61 ₹2,21,525.00
₹86.94 ₹4,34,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
8 Circuit
10 ns
PDIP-20
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Tri-State Non-Invert
Mounting Style: Through Hole
Number of Channels: 8 Channel
Operating Supply Current: 80 uA
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74ACT245
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.