CD74ACT257BQBR

Texas Instruments
595-CD74ACT257BQBR
CD74ACT257BQBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Non-Inv erting Multiplexers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹41.56 ₹1,24,680.00
₹40.53 ₹2,43,180.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74ACT
8 Input
4 Output
WQFN-16
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Logic Type: CMOS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74ACT257
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers

Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS logic technology. The CD74AC257 and CD74ACT257 have non-inverting outputs, while the CD74ACT258 has inverting outputs. The Texas Instruments CD74ACx257/CD74ACT258 have a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.