CD74ACT273PWR

Texas Instruments
595-CD74ACT273PWR
CD74ACT273PWR

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Fl op with Reset A 595 A 595-CD74ACT273PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,415

Stock:
2,415 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.04 ₹95.04
₹69.51 ₹695.10
₹62.99 ₹1,574.75
₹57.31 ₹5,731.00
₹53.67 ₹13,417.50
₹52.37 ₹26,185.00
₹51.71 ₹51,710.00
Full Reel (Order in multiples of 2000)
₹48.36 ₹96,720.00
₹45.66 ₹1,82,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹213.38
Min:
1

Similar Product

Texas Instruments CD74ACT273PW
Texas Instruments
Flip-Flops Octal D-Type Flip-Flop with Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
8 Circuit
CMOS
TSSOP-20
TTL
Non-Inverting
13.5 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD74ACT273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.