CD74ACT299M96E4

595-CD74ACT299M96E4
CD74ACT299M96E4

Mfr.:

Description:
Counter Shift Registers 8-Input Univ Shift/ Storage Register

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments CD74ACT299M96
Texas Instruments
Counter Shift Registers 8-Input Univ Shift/ Storage Register A 5 A 595-CD74ACT299M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial/Parallel to Serial/Parallel
1 Circuit
8 bit
SOIC-20
ACT
CMOS
10
3-State
12.9 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 10
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: CD74ACT299
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.