CD74ACT573M

595-CD74ACT573M
CD74ACT573M

Mfr.:

Description:
Latches Tri-St Octal D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,599

Stock:
2,599 Can Dispatch Immediately
Quantities greater than 2599 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹86.75 ₹867.50
₹78.46 ₹1,961.50
₹69.51 ₹6,951.00
₹65.23 ₹16,307.50
₹65.13 ₹32,565.00
₹65.04 ₹65,040.00
₹60.94 ₹1,52,350.00
₹60.57 ₹3,02,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹121.13
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Octal Transparent Latch
74ACT
8 Circuit
3 Line
SOIC-20
Non-Inverting
10.4 ns at 5 V
8 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74ACT573
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.