CD74FCT244ATM

595-CD74FCT244ATM
CD74FCT244ATM

Mfr.:

Description:
Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Quantities greater than 301 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.54 ₹115.54
₹85.91 ₹859.10
₹72.96 ₹1,824.00
₹66.81 ₹6,681.00
₹62.62 ₹15,655.00
₹60.10 ₹30,050.00
₹57.40 ₹57,400.00
₹55.81 ₹1,39,525.00
₹54.42 ₹2,72,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹90.38
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 15 mA
64 mA
100 nA
4.75 V
5.25 V
80 uA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns at 5 V
Series: CD74FCT244AT
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.