CD74FCT374M

Texas Instruments
595-CD74FCT374M
CD74FCT374M

Mfr.:

Description:
Flip-Flops Tri-State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹145.36
₹106.23 ₹1,062.30
₹95.98 ₹2,399.50
₹85.45 ₹8,545.00
₹80.41 ₹20,102.50
₹77.25 ₹38,625.00
₹75.38 ₹1,88,450.00
₹74.54 ₹3,72,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
FCT
8 Circuit
3-State
SOIC-20
TTL
Non-Inverting
6.6 ns
- 15 mA
48 mA
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74FCT374
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.