CD74FCT623M

Texas Instruments
595-CD74FCT623M
CD74FCT623M

Mfr.:

Description:
Bus Transceivers Octal Tri-St

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹788.30 ₹788.30
₹612.19 ₹6,121.90
₹566.53 ₹14,163.25
₹518.08 ₹51,808.00
₹508.76 ₹1,27,190.00
₹501.31 ₹2,50,655.00
₹492.92 ₹4,92,920.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
5.3 ns
SOIC-20
TTL
TTL
64 mA
- 15 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Octal Tri-St
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74FCT623
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.