CD74HC03M96

Texas Instruments
595-CD74HC03M96
CD74HC03M96

Mfr.:

Description:
Logic Gates HS Quad 2-Input w/OD A 595-CD74HC03M A 5 A 595-CD74HC03M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,421

Stock:
3,421 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹23.11 ₹231.10
₹20.59 ₹514.75
₹17.80 ₹1,780.00
₹16.31 ₹4,077.50
₹15.37 ₹7,685.00
₹14.72 ₹14,720.00
Full Reel (Order in multiples of 2500)
₹13.88 ₹34,700.00
₹13.51 ₹67,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹115.54
Min:
1

Similar Product

Texas Instruments CD74HC03M
Texas Instruments
Logic Gates Quad HS CMOS 2 In
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
SOIC-14
4 Output
0 A
- 5.2 mA
8 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC03
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.