CD74HC123MT

595-CD74HC123MT
CD74HC123MT

Mfr.:

Description:
Monostable Multi-vibrator Hi-Spd CMOS Dual Retrig with Reset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹90.38 ₹90.38
₹65.23 ₹652.30
₹58.89 ₹1,472.25
₹51.90 ₹5,190.00
Full Reel (Order in multiples of 250)
₹48.45 ₹12,112.50
₹45.38 ₹22,690.00
₹43.61 ₹43,610.00
₹42.96 ₹1,07,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹178.91
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.04
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HC
2 Element
320 ns, 64 ns, 54 ns
SOIC-Narrow-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: CD74HC123
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.