CD74HC138MT

595-CD74HC138MT
CD74HC138MT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 3-8 Line Decoder/Demltplxr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 656

Stock:
656 Can Dispatch Immediately
Quantities greater than 656 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹60.66 ₹606.60
₹54.42 ₹1,360.50
₹47.52 ₹4,752.00
Full Reel (Order in multiples of 250)
₹44.17 ₹11,042.50
₹42.12 ₹21,060.00
₹40.53 ₹40,530.00
₹38.76 ₹96,900.00
₹37.74 ₹1,88,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.93
Min:
1

Similar Product

Texas Instruments CD74HC138M96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder A 595-C D74HC138M A 595-CD7 A 595-CD74HC138M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
3 Input
8 Output
SOIC-Narrow-16
30 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC138
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.