CD74HC14M961G4

Texas Instruments
595-CD74HC14M961G4
CD74HC14M961G4

Mfr.:

Description:
Inverters 6-ch 2-V to 6-V inv erters with Schmitt-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,753

Stock:
1,753 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹38.76 ₹387.60
₹34.57 ₹864.25
₹30.10 ₹3,010.00
₹27.95 ₹6,987.50
₹26.93 ₹13,465.00
Full Reel (Order in multiples of 2500)
₹22.83 ₹57,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
Inverter
SOIC-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 20 mA
Input Type: Schmitt-Trigger
Low Level Output Current: 20 mA
Output Type: Push-Pull
Product Type: Inverters
Series: CD74HC14M961G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: Hex Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC14 Hex Inverters

Texas Instruments CD74HC14 Hex Inverters contains six independent inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments CD74HC14 have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.