CD74HC163E

Texas Instruments
595-CD74HC163E
CD74HC163E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS 4-Bit Bin ary w/Sync Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 812

Stock:
812 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.31 ₹723.10
₹65.32 ₹1,633.00
₹57.59 ₹5,759.00
₹53.95 ₹13,487.50
₹53.67 ₹26,835.00
₹49.94 ₹49,940.00
₹47.99 ₹1,19,975.00
₹46.87 ₹2,34,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC163
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.