CD74HC164M

595-CD74HC164M
CD74HC164M

Mfr.:

Description:
Counter Shift Registers 8-Bit Srl-In Prl-Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Quantities greater than 283 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.91 ₹137.91
₹96.91 ₹969.10
₹81.81 ₹4,090.50
₹69.23 ₹6,923.00
₹68.39 ₹68,390.00
₹66.53 ₹1,66,325.00
₹64.95 ₹3,24,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
HC
CMOS
2
170 ns, 34 ns, 29 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Serial In Parallel Out
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC164
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.