CD74HC166M96

Texas Instruments
595-CD74HC166M96
CD74HC166M96

Mfr.:

Description:
Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC166M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,543

Stock:
3,543 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.04 ₹54.04
₹38.20 ₹382.00
₹34.29 ₹857.25
₹29.82 ₹2,982.00
₹27.77 ₹6,942.50
₹26.46 ₹13,230.00
₹25.81 ₹25,810.00
Full Reel (Order in multiples of 2500)
₹24.97 ₹62,425.00
₹23.57 ₹1,17,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹102.50
Min:
1

Similar Product

Texas Instruments CD74HC166M
Texas Instruments
Counter Shift Registers High Speed CMOS 8-Bit Shift Register
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
2 Circuit
8 bit
SOIC-16
HC
CMOS
9
160 ns, 32 ns, 27 ns
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC166
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.