CD74HC191M

595-CD74HC191M
CD74HC191M

Mfr.:

Description:
Counter ICs Hi-Sp CMOS Logic Pre Sync 4-Bit Bry Up/D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Quantities greater than 436 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.48 ₹116.48
₹87.40 ₹874.00
₹80.32 ₹2,008.00
₹72.40 ₹8,688.00
₹68.67 ₹19,227.60
₹66.44 ₹34,548.80
₹64.11 ₹64,110.00
₹62.62 ₹1,57,802.40
₹61.50 ₹3,07,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹64.29
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary
HC
4 bit
Up/Down
2 V to 6 V
- 55 C
+ 125 C
CD74HC191
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.