CD74HC192E

Texas Instruments
595-CD74HC192E
CD74HC192E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS Pre Sync Up/Dwn w/ASync Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 528

Stock:
528 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹64.29 ₹642.90
₹57.96 ₹1,449.00
₹51.06 ₹5,106.00
₹47.71 ₹11,927.50
₹45.75 ₹22,875.00
₹44.07 ₹44,070.00
₹42.40 ₹1,06,000.00
₹41.28 ₹2,06,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Decade
HC
4 bit
Up/Down
2 V to 6 V
- 55 C
+ 125 C
CD74HC192
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.