CD74HC20M96

Texas Instruments
595-CD74HC20M96
CD74HC20M96

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,964

Stock:
2,964 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹30.47 ₹304.70
₹27.21 ₹680.25
₹23.67 ₹2,367.00
₹21.90 ₹5,475.00
₹20.87 ₹10,435.00
₹20.13 ₹20,130.00
Full Reel (Order in multiples of 2500)
₹19.01 ₹47,525.00
₹18.54 ₹92,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹92.25
Min:
1

Similar Product

Texas Instruments CD74HC20M
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HC
8 Input
SOIC-14
2 Output
5.2 mA
- 5.2 mA
17 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC20
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.