CD74HC251M96G4

Not Assigned
CD74HC251M96G4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Hi Sp CMOS Log 8- Input Multiplexer

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹56.84
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Selectors / Multiplexers
HC
2 Input
1 Output
SOIC-Narrow-16
21 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Logic Type: CMOS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC251
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
85423199
ECCN:
EAR99