CD74HC27M

595-CD74HC27M
CD74HC27M

Mfr.:

Description:
Logic Gates Triple HS CMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Quantities greater than 315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹67.09 ₹670.90
₹56.56 ₹2,828.00
₹53.30 ₹5,330.00
₹49.85 ₹12,462.50
₹49.48 ₹24,740.00
₹48.73 ₹48,730.00
₹47.61 ₹1,19,025.00
₹46.96 ₹2,34,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹32.61
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹84.79
Min:
1

Similar Product

Texas Instruments CD74HC27M96
Texas Instruments
Logic Gates Hi-Speed CMOS Logic 3 3-Input NOR Gate A A 595-CD74HC27M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
16 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 3-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC27
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.