CD74HC280MT

595-CD74HC280MT
CD74HC280MT

Mfr.:

Description:
Parity Functions Hi-Sp CMOS Logic 9Bt O/E Prty Gen/Chckr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹108.09 ₹108.09
₹77.15 ₹771.50
₹69.42 ₹1,735.50
₹63.83 ₹6,383.00
Full Reel (Order in multiples of 250)
₹54.14 ₹13,535.00
₹52.83 ₹52,830.00
₹50.50 ₹1,26,250.00
₹49.29 ₹2,46,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹103.43
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
HC
SOIC-14
- 5.2 mA
5.2 mA
200 ns
6 V
2 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Product Type: Parity Functions
Series: CD74HC280
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS